Sign in to ask questions about the ECS ZTBF455E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ZTBF455E technical specifications.
| Capacitance | 100pF |
| Package/Case | SMD/SMT |
| Frequency | 455kHz |
| Frequency Stability | 0.3% |
| Height | 0.354inch |
| Length | 0.276inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Through Hole |
| Packaging | Cut Tape |
| Series | ZTBF |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ZTBF455E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
