Ceramic Resonator 7.37MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 25Ohm 3-Pin Thru-Hole Bulk
ECS ZTT-7.37MT technical specifications.
| Capacitance | 30pF |
| Package/Case | Radial |
| Frequency | 7.37MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Impedance | 25R |
| Lead Diameter | 0.25mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 100V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | ZTT |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
No datasheet is available for this part.