The ZTT-8.00MT resonator from ECS is a 30pF component with a frequency of 8MHz and a frequency stability of 0.3%. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The resonator is packaged in a radial lead free package and is suitable for through hole mounting. It is RoHS compliant and has a tolerance of 0.5%.
ECS ZTT-8.00MT technical specifications.
| Capacitance | 30pF |
| Package/Case | Radial |
| Frequency | 8MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Impedance | 25R |
| Lead Free | Lead Free |
| Load Capacitance | 30pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 100V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZTT |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
No datasheet is available for this part.