
This 5A shielded signal nut is designed for through hole and panel mount applications. It features a metal construction and is compliant with RoHS regulations. The nut operates within a temperature range of -55°C to 105°C and is available in quantities of 100 in bulk packaging.
Sign in to ask questions about the Edac 621-250-104-115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 621-250-104-115 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 621 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 621-250-104-115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
