
This 4-contact receptacle from Edac is designed for panel, bulkhead, or rear side nut mounting. It features a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The receptacle is rated for IP67, making it waterproof and dust tight. It is lead-free and compliant with UL94 V-0 flammability rating.
Sign in to ask questions about the Edac 690-W04-260-014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 690-W04-260-014 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | 690W |
| Shielding | Unshielded |
| Termination | Solder |
| USB Standard | USB 1.0 |
| RoHS | Compliant |
Download the complete datasheet for Edac 690-W04-260-014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.