Rectifier Diode, 1 Element, 150A, 1200V V(RRM),
Sign in to ask questions about the Edal Industries B1234-120AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edal Industries B1234-120AR technical specifications.
| Max Operating Temperature | 190 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Edal Industries B1234-120AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.