Rectifier Diode, Avalanche, 1 Element, 0.04A, 12000V V(RRM), Silicon
Sign in to ask questions about the EDI Diodes (Electronic Devices Inc) SL1200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EDI Diodes (Electronic Devices Inc) SL1200 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 12000 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for EDI Diodes (Electronic Devices Inc) SL1200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.