
EDWARDS SIGNALING PRODUCTS 340-4G5 Vibration Transducer
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edwards Signaling 340-4G5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Diameter | 102mm |
| Input Current | 310mA |
| Length | 61.1mm |
| Reach SVHC Compliant | Unknown |
| Series | 340 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Edwards Signaling 340-4G5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
