This 16-position DIP switch features a screwdriver actuator and PC pin termination. It has a maximum current rating of 0.1A at 5VDC and a maximum DC voltage rating of 5V. The switch is designed for use in temperatures ranging from -25 to 85°C. It is mounted through a hole and has a terminal pitch of 2.54mm. The mechanical life of the switch is rated at 10,000 cycles.
Eeco 230057GB technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DP16T |
| Actuator Style | Screwdriver |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.1@5VDCA |
| Max DC Voltage Rating | 5V |
| Mechanical Life | 10000Cycles |
| Number of Positions | 16 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eeco 230057GB to view detailed technical specifications.
No datasheet is available for this part.