This 8-cell rechargeable battery features a lithium iron phosphate chemistry and a rectangular shape. It has a nominal voltage of 12.8V and a capacity of 20, with a maximum charge current of 10,000 and a maximum discharge current of 20. The battery operates within a temperature range of -10°C to 60°C and has a minimum average service life of 2,000 cycles. It is a non-rechargeable type, suitable for secondary applications.
Checking distributor stock and pricing after the page loads.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 12.8V |
| Capacity | 20Ah |
| Chemistry | Lithium Iron Phosphate |
| Number of Cells | 8 |
| Average Service Life | 2000Cycles(Min) |
| Maximum Discharge Current | 20A |
| Charge Current | 10000(Max)mA |
| Memory Effect | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Product Weight | 2000g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |