Eemb 4LP8867220F-PCM-LD technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 12.8V |
| Capacity | 10Ah |
| Chemistry | Lithium Iron Phosphate |
| Number of Cells | 4 |
| Average Service Life | 2000Cycles(Min) |
| Maximum Discharge Current | 20A |
| Charge Current | 10000(Max)mA |
| Memory Effect | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Product Weight | 1000g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eemb 4LP8867220F-PCM-LD to view detailed technical specifications.
No datasheet is available for this part.