3V Lithium Manganese Dioxide primary battery, 1220 series, offering 0.04Ah capacity. Designed for operation across a wide temperature range, from -20°C to 70°C. Features a compact form factor with a height of 2mm.
Checking distributor stock and pricing after the page loads.
Eemb CR1220 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Height | 2 |
| Eccn Code | 3A991.J.1 |
| HTS Code | 8506.80.00.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.