Primary Battery, Lithium Manganese Dioxide, 123A, 3V,
Eemb CR123A technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Height | 34.5 |
| HTS Code | 8506.80.00.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.