3.2mm high primary battery designed for reliable power. Operates effectively within a wide temperature range, from -20°C to 60°C. This power source offers dependable performance for various electronic applications.
Eemb CR1632 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -20 |
| Height | 3.2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.