Lithium Battery Cylindrical 3V 2.2Ah Primary
Eemb CR17450SL technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Cylindrical |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 2.2Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Maximum Discharge Current | 1.5A |
| Memory Effect | No |
| Special Features | High Voltage|High Energy Density|Light Weight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 26g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.