Primary Battery, Lithium Manganese Dioxide, 2016, 3V, 0.075Ah,
Eemb CR2016 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -20 |
| Height | 1.6 |
| Eccn Code | 3A991.J.1 |
| HTS Code | 8506.80.00.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.