3V Lithium Manganese Dioxide primary battery offering 0.55Ah capacity. Designed for operation across a wide temperature range, from -20°C to 60°C. Features a compact 5mm height, making it suitable for space-constrained applications.
Checking distributor stock and pricing after the page loads.
Eemb CR2450 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -20 |
| Height | 5 |
| Eccn Code | 3A991.J.1 |
| HTS Code | 8506.80.00.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.