This 3.7V lithium polymer rechargeable battery has a capacity of 0.15Ah and is designed for secondary applications. It features a rectangular shape and a maximum discharge current of 0.3A. The battery has a maximum operating temperature range of -20°C to 60°C and a minimum average service life of 800 cycles. It is a non-rechargeable battery with a charge current of up to 150mA and does not exhibit memory effect.
Checking distributor stock and pricing after the page loads.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 3.7V |
| Capacity | 0.15Ah |
| Chemistry | Lithium Polymer |
| Number of Cells | 1 |
| Average Service Life | 800Cycles(Min) |
| Maximum Discharge Current | 0.3A |
| Charge Current | 150(Max)mA |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 3g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |