This rechargeable lithium polymer battery has a nominal voltage of 3.7V and a capacity of 0.32Ah. It is designed for use in secondary applications and has a rectangular shape. The battery has a maximum discharge current of 0.64A and a maximum charge current of 320mA. It can withstand up to 800 charge/discharge cycles and operates within a temperature range of -20°C to 60°C.
Eemb LP402535 technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 3.7V |
| Capacity | 0.32Ah |
| Chemistry | Lithium Polymer |
| Number of Cells | 1 |
| Average Service Life | 800Cycles(Min) |
| Maximum Discharge Current | 0.64A |
| Charge Current | 320(Max)mA |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 6.4g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eemb LP402535 to view detailed technical specifications.
No datasheet is available for this part.