This rechargeable lithium polymer battery features a 3.7V voltage rating and 1.35Ah capacity. It has a rectangular shape and a chemistry of lithium polymer. The battery is designed for 800 cycles of average service life and can handle a maximum discharge current of 2.7A. It can be charged at a maximum current of 1350mA and has a memory effect of no. The operating temperature range is between -20°C and 60°C.
Checking distributor stock and pricing after the page loads.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 3.7V |
| Capacity | 1.35Ah |
| Chemistry | Lithium Polymer |
| Number of Cells | 1 |
| Average Service Life | 800Cycles(Min) |
| Maximum Discharge Current | 2.7A |
| Charge Current | 1350(Max)mA |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 27g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |