Lithium Battery Rectangular 3.2V 10Ah Rechargeable
Eemb LP8867220F-PCM-LD technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 3.2V |
| Capacity | 10Ah |
| Chemistry | Lithium Iron Phosphate |
| Number of Cells | 1 |
| Average Service Life | 2000Cycles(Min) |
| Maximum Discharge Current | 20A |
| Charge Current | 10000(Max)mA |
| Memory Effect | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Product Weight | 250g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.