This rechargeable lithium polymer battery has a nominal voltage of 3.7V and a capacity of 2.2Ah. It is designed for secondary applications and has a maximum discharge current of 4.4A. The battery has a rectangular shape and a maximum operating temperature range of -20°C to 60°C. It is designed for 800 cycles of average service life and has a maximum charge current of 2200mA. The battery does not exhibit memory effect and has a product weight of 44g.
Eemb LP973560 technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 3.7V |
| Capacity | 2.2Ah |
| Chemistry | Lithium Polymer |
| Number of Cells | 1 |
| Average Service Life | 800Cycles(Min) |
| Maximum Discharge Current | 4.4A |
| Charge Current | 2200(Max)mA |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 44g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eemb LP973560 to view detailed technical specifications.
No datasheet is available for this part.