This rechargeable lithium polymer battery has a nominal voltage of 3.7V and a capacity of 2.2Ah. It features a rectangular shape and a chemistry of lithium polymer. The battery is designed for secondary applications and has a maximum discharge current of 4.4A. It can operate within a temperature range of -20°C to 60°C and has a minimum average service life of 800 cycles. The battery weighs 44 grams and does not exhibit memory effect.
Checking distributor stock and pricing after the page loads.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 3.7V |
| Capacity | 2.2Ah |
| Chemistry | Lithium Polymer |
| Number of Cells | 1 |
| Average Service Life | 800Cycles(Min) |
| Maximum Discharge Current | 4.4A |
| Charge Current | 2200(Max)mA |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 44g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |