The EPC2022 is a 100 V enhancement-mode gallium nitride (GaN) power transistor designed for high-frequency switching and high power density applications. It features a very low drain-source resistance (RDS(on)), zero reverse recovery (QRR) charges, and exceptionally low input and output capacitances. Gallium Nitride's high electron mobility allows for high switching performance in a compact footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Efficient Power Conversion EPC2022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drain-to-Source Voltage (VDS) | 100V |
| Continuous Drain Current (ID) | 90A |
| Drain-to-Source On Resistance (RDS(on)) | 3.2mΩ |
| Gate Threshold Voltage (VGS(TH)) | 0.8 - 2.5V |
| Pulsed Drain Current | 390A |
| Gate-to-Source Voltage (VGS) | 6V |
| Total Gate Charge (QG) | 16nC |
| Operating Temperature Range | -40 to 150°C |
| Die Size | 6.05 x 2.3mm |
| RoHS | Compliant |
| Halogen-free | Yes |
Download the complete datasheet for Efficient Power Conversion EPC2022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.