The EPC2023 is a 30 V gallium nitride (GaN) enhancement mode power transistor. It offers high switching frequency with low losses and zero reverse recovery. The device is designed for high power density applications including DC-DC converters, motor drives, and synchronous rectification. It features a lateral device structure and majority carrier diode providing low gate charge and exceptionally low on-resistance in a small footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Efficient Power Conversion EPC2023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| VDS (Drain-to-Source Voltage) | 30V |
| RDS(on) Typical | 1.45mΩ |
| ID Continuous | 90A |
| ID Pulsed | 590A |
| QG (Total Gate Charge) | 16nC |
| Die Size | 6.05 x 2.3mm |
| Operating Temperature TJ | -40 to 150°C |
| RoHS | 6/6 Compliant |
| Halogen Free | Yes |
| REACH | Compliant |
Download the complete datasheet for Efficient Power Conversion EPC2023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.