The EPC2204 is a 100 V enhancement-mode gallium nitride (GaN) power transistor. It features a lateral structure that provides exceptionally low gate charge (Qg) and zero reverse recovery charge (Qrr) due to its majority carrier diode integration. The device offers high electron mobility and a low-temperature coefficient, making it suitable for high-frequency switching and applications where on-state losses dominate. It is supplied in passivated die form with solder bars for enhanced thermal management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Efficient Power Conversion EPC2204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drain-to-Source Voltage (VDS) | 100V |
| Drain-Source On Resistance (RDS(on)) Max | 6mΩ |
| Continuous Drain Current (ID) | 29A |
| Pulsed Drain Current | 167A |
| Gate Threshold Voltage (VGS(th)) Typ | 1.1V |
| Total Gate Charge (Qg) Typ | 5.7nC |
| Operating Temperature Range | -40 to +150°C |
| Die Dimensions | 2.5 x 1.5mm |
| RoHS | RoHS 3 Compliant |
| Halogen-free | Yes |
Download the complete datasheet for Efficient Power Conversion EPC2204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.