The EPC2215 is a 200V gallium nitride (GaN) enhancement-mode power transistor designed for high-frequency power conversion. It offers approximately half the size of previous generation 200V eGaN devices while doubling performance benchmarks. These transistors feature very low gate charge, zero reverse recovery charge (QRR), and low on-state resistance (RDS(on)), making them suitable for Class-D audio, solar MPPTs, and high-density DC-DC converters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Efficient Power Conversion EPC2215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drain-to-Source Voltage (VDS) | 200V |
| Drain-Source On Resistance (RDS(on)) | 8mΩ |
| Continuous Drain Current (ID) | 32A |
| Pulsed Drain Current (ID pulsed) | 162A |
| Gate Threshold Voltage (VGS(th)) | 0.8 to 2.5V |
| Total Gate Charge (QG) | 13.6 to 17.7nC |
| Output Capacitance (COSS) | 390 to 585pF |
| Operating Temperature Range | -40 to +150°C |
| RoHS | Compliant |
| ECCN | EAR99 |
| Halogen-free | Yes |
Download the complete datasheet for Efficient Power Conversion EPC2215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.