The EPC2302 is a 100 V eGaN power transistor in a QFN package with an exposed top. It is designed for high efficiency and features a very low Rds(on) of 1.4 to 1.8 mOhms, facilitating high power density in space-constrained applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Efficient Power Conversion EPC2302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drain-Source Voltage (Vds) | 100V |
| Continuous Drain Current (Id) | 101A |
| Drain-Source Resistance (Rds on) Max | 1.8mOhms |
| Gate-Source Voltage (Vgs) Range | -4 to 6V |
| Gate Charge (Qg) Max | 23nC |
| Input Capacitance (Ciss) Max | 3200pF |
| Operating Temperature Range | -40 to 150°C |
| Threshold Voltage (Vgs(th)) | 0.8 to 2.5V |
| RoHS | Compliant |
| Moisture Sensitivity Level | MSL1 |
| Halogen-free | Yes |
Download the complete datasheet for Efficient Power Conversion EPC2302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.