
Half-bridge gate driver IC for MOSFET and IGBT power stages with a high-side operating voltage up to 250 V. It uses a bootstrap floating-supply architecture, accepts 3.3 V and 5 V logic inputs, and supports switching frequencies up to 500 kHz. The low-side supply range is 10 V to 20 V with VCC undervoltage protection at 9.4/8.8 V, 250 ns dead time control, and 0.8 A/1.2 A output drive capability. Built-in interlock protection prevents simultaneous high-side and low-side conduction, and the device is offered in an SOP8 package with RoHS-compliant, lead-free, halogen-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the EG Micro EG2121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Driver Type | Single-phase half-bridge |
| Channels | 2 |
| High-Side Operating Voltage Max | 250V |
| Floating Supply Voltage | 200V |
| Low-Side Supply Voltage Range | 10-20V |
| Logic Input Voltage | 3.3, 5V |
| Maximum Switching Frequency | 500kHz |
| Peak Output Current Source/Sink | 0.8/1.2A |
| Low-Side UVLO Threshold | 9.4/8.8V |
| Dead Time | 250ns |
| Turn-On Delay LO/HO | 330/330ns |
| Turn-Off Delay LO/HO | 100/100ns |
| Rise Time LO/HO | 300/300ns |
| Fall Time LO/HO | 130/130ns |
| Input Logic | HIN high-level active; LIN low-level active |
| RoHS | Compliant |
| Lead Free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for EG Micro EG2121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.