This device is a 300 V gate driver for single-phase half-bridge MOSFET and IGBT stages. It operates from a 10 V to 20 V low-side supply, supports 3.3 V and 5 V input logic, and is intended for high-voltage driver circuits such as brushless motor and inverter control. The chip integrates dead-time control, undervoltage shutdown, interlock protection, level shifting, pulse filtering, and a bootstrap high-side supply structure. It delivers 1.0 A source and 1.5 A sink drive capability, includes a 250 ns dead time, and is packaged in SOP8. Lead-free and halogen-free construction is stated, with RoHS compliance noted by the manufacturer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the EG Micro EG2131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Driver Type | Single - Phase Half - Bridge |
| Channels | 2 |
| High-Side Withstand Voltage | 300V |
| Low-Side Supply Voltage Range | 10-20V |
| Input Logic | HIN, LIN |
| Output Current Source/Sink | 1.0/1.5A |
| Low-Side UVLO Threshold | 9.4/8.8V |
| High-Side UVLO | Not provided |
| Interlock Protection | Yes |
| Enable Function | No |
| Propagation Delay LO-HO On | 410/400ns |
| Propagation Delay LO-HO Off | 140/150ns |
| Rise Time LO-HO | 180/180ns |
| Fall Time LO-HO | 70/70ns |
| Dead Time | 250ns |
| Maximum Frequency | 500kHz |
| Logic Input Compatibility | 3.3, 5V |
| Package | SOP8 |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead Free | Yes |
Download the complete datasheet for EG Micro EG2131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.