Sign in to ask questions about the Egston E2CFSW3-12/6S-/+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Egston E2CFSW3-12/6S-/+ technical specifications.
| Current - Output 1 | 1.5A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 1.5A |
| Max Output Power | 12W |
| Nominal Output Voltage | 6V |
| Number of Outputs | 1 |
| Output Connector | Various |
| Output Current | 1.5A |
| Output Voltage | 6V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 6V |
| RoHS | Compliant |
Download the complete datasheet for Egston E2CFSW3-12/6S-/+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
