The N2EFSW3-6/9S-/+ is a 9V DC-DC converter with a maximum output current of 670mA and a maximum output power of 6W. It can handle a maximum input voltage of 264V AC and a minimum input voltage of 90V AC. The output voltage is 9V. The converter has a single output and can be connected to various output connectors. It is not Reach SVHC compliant.
Egston N2EFSW3-6/9S-/+ technical specifications.
| Current - Output 1 | 670mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 670mA |
| Max Output Power | 6W |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Connector | Various |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 9V |
| RoHS | Compliant |
No datasheet is available for this part.