
The P2EFSW3-6/6S-/+ from Egston is a general purpose power supply with a nominal output voltage of 6V and a maximum output current of 1A, resulting in a maximum output power of 6W. It can handle a maximum input voltage of 264V AC or DC and a minimum input voltage of 90V AC or DC. The lead length of the supply is 1.5m. The device is not Reach SVHC compliant.
Sign in to ask questions about the Egston P2EFSW3-6/6S-/+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Egston P2EFSW3-6/6S-/+ technical specifications.
| Lead Length | 1.5m |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 1A |
| Max Output Power | 6W |
| Nominal Output Voltage | 6V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Egston P2EFSW3-6/6S-/+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
