5-PRONG FINGER GRIP KNOB, 9.525MM; Knob / Dial Style:Finger Grip; Shaft Diameter:9.525mm; Knob Diameter:57.15mm; Shaft Type:Threaded; Knob Material:Thermoplastic; Product Range:-; Body Material:Thermoplastic; External Height:2.25 ;RoHS Compliant: Yes
EHC 055P22BI3716 technical specifications.
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for EHC 055P22BI3716 to view detailed technical specifications.
No datasheet is available for this part.