Sign in to ask questions about the EHC 3440-2-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EHC 3440-2-S technical specifications.
| Color | Black |
| Diameter | 0.5inch |
| Finish | GLOSS |
| Height | 0.62inch |
| Material | ABS |
| RoHS | Compliant |
Download the complete datasheet for EHC 3440-2-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
