
Knob, instrument, control, round fine knurlw line, dia .85in, hole size .125in
EHC 3441-1-B technical specifications.
| Package/Case | 600 |
| Color | Black |
| Diameter | 0.85inch |
| Finish | Matte |
| Height | 0.6inch |
| Material | ABS |
| RoHS | Compliant |
No datasheet is available for this part.