
EHC (ELECTRONIC HARDWARE) MS91528-0F1B ROUND SKIRTED KNOB W/ ARROW IND, 3.175MM
EHC MS91528-0F1B technical specifications.
| Body Material | Plastic |
| Color | Black |
| Finish | Matte |
| Material | Polycarbonate |
| Mount | Hardware |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
