Knob, inst, control, mil, round, w arrow on dial, dia .5in, hole size .25in
EHC MS91528-0F2B technical specifications.
| Color | Black |
| Diameter | 12.7mm |
| Finish | Matte |
| Material | Polycarbonate |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
