EHC MS91528-1F2B technical specifications.
| Color | Black |
| Diameter | 0.7inch |
| Finish | Matte |
| Height | 0.78inch |
| Material | Polycarbonate |
| Mount | Hardware |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for EHC MS91528-1F2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
