EHC MS91528-1P2B technical specifications.
| Color | Black |
| Diameter | 12.3mm |
| Material | Polycarbonate |
| Mount | Hardware |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for EHC MS91528-1P2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
