
KNOB, 1.25; Knob / Dial Style:Round; Shaft Diameter:6.35mm; Knob Diameter:1.25; Shaft Type:-; Knob Material:Plastic; Product Range:- ;RoHS Compliant: Yes
Sign in to ask questions about the EHC MS91528-3N2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EHC MS91528-3N2B technical specifications.
| Color | Black |
| Diameter | 19mm |
| Material | Polycarbonate |
| RoHS | Compliant |
Download the complete datasheet for EHC MS91528-3N2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.