
EHC (ELECTRONIC HARDWARE) MS91528-3R2B POINTER BAR KNOB, 6.35MM
EHC MS91528-3R2B technical specifications.
| Color | Black |
| Diameter | 14.3mm |
| Material | Polycarbonate |
| Mount | Hardware |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
