ROUND KNURLED KNOB W/ ARROW IND, 6.35MM; Knob / Dial Style:Round Knurled with Indicator Arrow; Shaft Diameter:6.35mm; Knob Diameter:22.86mm; Shaft Type:Round; Knob Material:Plastic; Product Range:-; Body Material:Plastic ;RoHS Compliant: Yes
EHC PC2F2B technical specifications.
| RoHS | Not Compliant |
No datasheet is available for this part.