Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional,
EIC Semiconductor 1.5KE150CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 128 |
| Breakdown Voltage-Nom | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor 1.5KE150CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.