Trans Voltage Suppressor Diode, 15.3V V(RWM), Bidirectional,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the EIC Semiconductor 1.5KE18CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15.3 |
| Breakdown Voltage-Nom | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor 1.5KE18CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.