Bidirectional transient voltage suppressor diode offering a repetitive peak reverse voltage of 58.1V and a nominal breakdown voltage of 68V. This discrete semiconductor component is designed for voltage clamping applications, protecting sensitive electronics from transient voltage spikes. Its bidirectional nature allows it to suppress overvoltage events in both polarities.
EIC Semiconductor 1.5KE68CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58.1 |
| Breakdown Voltage-Nom | 68 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor 1.5KE68CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.