The 15KP36 transient voltage suppressor diode from EIC Semiconductor features a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. With a pin count of 2 and a terminal position of axial, this unidirectional diode is suitable for high-power applications. The diode element material is silicon, and the diode type is a transient voltage suppressor diode. The maximum reverse voltage is 36 volts, and the maximum clamping voltage is 66 volts. The maximum power dissipation is 7 watts, and the maximum non-repetitive peak reverse power dissipation is 15 kW.
EIC Semiconductor 15KP36 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 66 |
| Breakdown Voltage-Max | 48.9 |
| Power Dissipation-Max | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor 15KP36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.