The 15KP36C is a 36V transient voltage suppressor diode from EIC Semiconductor, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a bidirectional polarity and is made of silicon. The diode is available in an axial package type with 2 terminals. It can handle a maximum power dissipation of 7W and a non-repetitive peak reverse power dissipation of 15kW.
Checking distributor stock and pricing after the page loads.
EIC Semiconductor 15KP36C technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 66 |
| Breakdown Voltage-Max | 48.9 |
| Power Dissipation-Max | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.