General purpose rectifier diode featuring a maximum repetitive peak reverse voltage of 100V and a maximum power dissipation of 0.2W. This silicon diode has two terminals in a dual configuration and a single element. It operates effectively up to a maximum temperature of 150°C.
Sign in to ask questions about the EIC Semiconductor 1N4148WS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EIC Semiconductor 1N4148WS technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor 1N4148WS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.