This silicon zener diode features a unidirectional polarity and a maximum power dissipation of 1W. It is packaged in a 2-pin axial configuration with a JEDEC package code of DO-204AL. The diode element material is silicon and it is a single zener diode element. It is suitable for use in a variety of applications where a zener diode is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the EIC Semiconductor 1N4731AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor 1N4731AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.